



STS8N6LF6AG | |
|---|---|
DigiKey Part Number | 497-17150-2-ND - Tape & Reel (TR) 497-17150-1-ND - Cut Tape (CT) 497-17150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8N6LF6AG |
Description | MOSFET N-CHANNEL 60V 8A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta) 3.2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS8N6LF6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.4.99600 | kr.49.96 |
| 100 | kr.3.29280 | kr.329.28 |
| 500 | kr.2.56068 | kr.1,280.34 |
| 1.000 | kr.2.32490 | kr.2,324.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.06958 | kr.5,173.95 |
| 5.000 | kr.1.91175 | kr.9,558.75 |
| 7.500 | kr.1.83135 | kr.13,735.12 |
| 12.500 | kr.1.74103 | kr.21,762.88 |
| 17.500 | kr.1.73610 | kr.30,381.75 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |



