


STS2DNF30L | |
|---|---|
DigiKey Part Number | 497-12799-2-ND - Tape & Reel (TR) 497-12799-1-ND - Cut Tape (CT) 497-12799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS2DNF30L |
Description | MOSFET 2N-CH 30V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS2DNF30L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 121pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.64000 | kr.264.00 |
| 500 | kr.2.03584 | kr.1,017.92 |
| 1.000 | kr.1.84109 | kr.1,841.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63016 | kr.4,075.40 |
| 5.000 | kr.1.45356 | kr.7,267.80 |
| 7.500 | kr.1.40507 | kr.10,538.02 |
| 12.500 | kr.1.35612 | kr.16,951.50 |
| 17.500 | kr.1.31441 | kr.23,002.18 |
| 25.000 | kr.1.30560 | kr.32,640.00 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |


