DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STRVS142X02F

DigiKey Part Number
497-13720-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STRVS142X02F
Description
TVS DIODE 102VWM 142VC DO201
Customer Reference
Detailed Description
142V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
142V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
MOSFET Protection
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.133
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.2.43797kr.1,462.78
1.200kr.2.22342kr.2,668.10
1.800kr.2.11406kr.3,805.31
Manufacturers Standard Package
Unit Price without VAT:kr.2.43797
Unit Price with VAT:kr.3.04746