STR755FV2T6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14.524
Unit Price: kr.5.32000
Datasheet
ARM7® STR7 Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR755FV2T6

DigiKey Part Number
497-5759-ND
Manufacturer
Manufacturer Product Number
STR755FV2T6
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR755FV2T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, SPI, SSI, SSP, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes