
STR730-SK/IAR | |
---|---|
DigiKey Part Number | 497-5047-ND |
Manufacturer | |
Manufacturer Product Number | STR730-SK/IAR |
Description | IAR KICKSTART STR73X EVAL BRD |
Customer Reference | |
Detailed Description | STR73x IAR KickStart STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | STR73x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |