N-Channel 800 V 300mA (Tc) 3W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ1NK80ZR-AP

DigiKey Part Number
497-6197-1-ND - Cut Tape (CT)
497-6197-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ1NK80ZR-AP
Description
MOSFET N-CH 800V 300MA TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 300mA (Tc) 3W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
STQ1NK80ZR-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.11200kr.51.12
100kr.3.37190kr.337.19
500kr.2.62460kr.1,312.30
1.000kr.2.38386kr.2,383.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.18138kr.4,362.76
4.000kr.2.01110kr.8,044.40
6.000kr.1.92433kr.11,545.98
10.000kr.1.82685kr.18,268.50
14.000kr.1.78995kr.25,059.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250