STPTIC-82G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPTIC-82G2C5

DigiKey Part Number
497-16329-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPTIC-82G2C5
Description
IC TUNABLE CAP RF BST 4WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 2.7GHz 4-WLCSP
EDA/CAD Models
STPTIC-82G2C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
700MHz ~ 2.7GHz
RF Type
GSM, LTE, W-CDMA
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.484
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.3.54400kr.53,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.54400
Unit Price with VAT:kr.4.43000