


STPSC6H065G-TR | |
|---|---|
DigiKey Part Number | 497-13173-2-ND - Tape & Reel (TR) 497-13173-1-ND - Cut Tape (CT) 497-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC6H065G-TR |
Description | DIODE SIL CARBIDE 650V 6A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6H065G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.12.69100 | kr.126.91 |
| 100 | kr.8.78350 | kr.878.35 |
| 500 | kr.7.38366 | kr.3,691.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.57842 | kr.6,578.42 |
| 2.000 | kr.6.12762 | kr.12,255.24 |
| 3.000 | kr.6.03244 | kr.18,097.32 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |



