
STPSC20H12G-TR | |
---|---|
DigiKey Part Number | 497-17315-2-ND - Tape & Reel (TR) 497-17315-1-ND - Cut Tape (CT) 497-17315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC20H12G-TR |
Description | DIODE SIL CARB 1200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 1200 V | |
Capacitance @ Vr, F | 1650pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.78000 | kr.62.78 |
10 | kr.43.15500 | kr.431.55 |
100 | kr.35.13540 | kr.3,513.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.28.70560 | kr.28,705.60 |
Unit Price without VAT: | kr.62.78000 |
---|---|
Unit Price with VAT: | kr.78.47500 |