Diode 30 V 8A Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS8L30H

DigiKey Part Number
STPS8L30H-ND
Manufacturer
Manufacturer Product Number
STPS8L30H
Description
DIODE SCHOTTKY 30V 8A IPAK
Customer Reference
Detailed Description
Diode 30 V 8A Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
IPAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.