Diode 45 V 7.5A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 7.5A Surface Mount D2PAK
D2PAK PKG

STPS745G-TR

DigiKey Part Number
497-12675-2-ND - Tape & Reel (TR)
497-12675-1-ND - Cut Tape (CT)
497-12675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS745G-TR
Description
DIODE SCHOTTKY 45V 7.5A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 45 V 7.5A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPS745G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.4.94500kr.49.45
100kr.3.80210kr.380.21
500kr.2.97362kr.1,486.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.70690kr.2,706.90
2.000kr.2.56557kr.5,131.14
3.000kr.2.44518kr.7,335.54
5.000kr.2.33210kr.11,660.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750