
STPS640CB-TR | |
|---|---|
DigiKey Part Number | 497-8039-2-ND - Tape & Reel (TR) 497-8039-1-ND - Cut Tape (CT) 497-8039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS640CB-TR |
Description | DIODE ARRAY SCHOTTKY 40V 3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS640CB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.26600 | kr.32.66 |
| 100 | kr.2.36370 | kr.236.37 |
| 500 | kr.1.81454 | kr.907.27 |
| 1.000 | kr.1.63753 | kr.1,637.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.31836 | kr.3,295.90 |
| 5.000 | kr.1.30529 | kr.6,526.45 |
| 7.500 | kr.1.26678 | kr.9,500.85 |
| 12.500 | kr.1.25531 | kr.15,691.37 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |



