
STPS60L30CW | |
|---|---|
DigiKey Part Number | 497-2755-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS60L30CW |
Description | DIODE ARR SCHOTT 30V 30A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS60L30CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.78000 | kr.25.78 |
| 30 | kr.11.12400 | kr.333.72 |
| 120 | kr.10.78525 | kr.1,294.23 |
| 510 | kr.9.74888 | kr.4,971.93 |
| 1.020 | kr.9.67123 | kr.9,864.65 |
| 2.010 | kr.8.75043 | kr.17,588.36 |
| Unit Price without VAT: | kr.25.78000 |
|---|---|
| Unit Price with VAT: | kr.32.22500 |

