
STPS5H100H | |
|---|---|
DigiKey Part Number | 497-12671-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS5H100H |
Description | DIODE SCHOTTKY 100V 5A TO251 |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-251 (IPAK) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 75 | kr.6.24653 | kr.468.49 |
| 150 | kr.5.63613 | kr.845.42 |
| 525 | kr.4.76750 | kr.2,502.94 |
| 1.050 | kr.4.55728 | kr.4,785.14 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

