
STPS3L60QRL | |
|---|---|
DigiKey Part Number | 497-12664-2-ND - Tape & Reel (TR) 497-12664-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS3L60QRL |
Description | DIODE SCHOTTKY 60V 3A DO15 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60QRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.28200 | kr.22.82 |
| 100 | kr.1.45740 | kr.145.74 |
| 500 | kr.1.09980 | kr.549.90 |
| 1.000 | kr.0.90256 | kr.902.56 |
| 2.000 | kr.0.81421 | kr.1,628.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.69577 | kr.4,174.62 |
| 12.000 | kr.0.68888 | kr.8,266.56 |
| 18.000 | kr.0.66953 | kr.12,051.54 |
| 30.000 | kr.0.66381 | kr.19,914.30 |
| 42.000 | kr.0.59961 | kr.25,183.62 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

