Diode 40 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS340UY

DigiKey Part Number
497-13432-2-ND - Tape & Reel (TR)
497-13432-1-ND - Cut Tape (CT)
497-13432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS340UY
Description
DIODE SCHOTTKY 40V 3A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS340UY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.91600kr.19.16
100kr.1.46090kr.146.09
500kr.1.10172kr.550.86
1.000kr.0.98578kr.985.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.00578kr.2,514.45
5.000kr.0.76517kr.3,825.85
7.500kr.0.74277kr.5,570.78
12.500kr.0.69822kr.8,727.75
17.500kr.0.67183kr.11,757.03
25.000kr.0.66194kr.16,548.50
62.500kr.0.59799kr.37,374.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000