
STPS340B-TR | |
|---|---|
DigiKey Part Number | 497-2466-2-ND - Tape & Reel (TR) 497-2466-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS340B-TR |
Description | DIODE SCHOTTKY 40V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS340B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.6.64900 | kr.66.49 |
| 100 | kr.4.44060 | kr.444.06 |
| 500 | kr.3.49470 | kr.1,747.35 |
| 1.000 | kr.3.19044 | kr.3,190.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.86104 | kr.7,152.60 |
| 5.000 | kr.2.65747 | kr.13,287.35 |
| 7.500 | kr.2.55380 | kr.19,153.50 |
| 12.500 | kr.2.54788 | kr.31,848.50 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

