


STPS30L60CG-TR | |
|---|---|
DigiKey Part Number | 497-6582-2-ND - Tape & Reel (TR) 497-6582-1-ND - Cut Tape (CT) 497-6582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30L60CG-TR |
Description | DIODE ARRAY SCHOTT 60V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L60CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.7.45900 | kr.74.59 |
| 100 | kr.6.00370 | kr.600.37 |
| 500 | kr.4.78366 | kr.2,391.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.39137 | kr.4,391.37 |
| 2.000 | kr.4.06216 | kr.8,124.32 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |










