
STPS30100ST | |
|---|---|
DigiKey Part Number | 497-7556-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30100ST |
Description | DIODE SCHOTTKY 100V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30100ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 175 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 50 | kr.3.58780 | kr.179.39 |
| 100 | kr.3.55330 | kr.355.33 |
| 500 | kr.3.36332 | kr.1,681.66 |
| 1.000 | kr.3.29882 | kr.3,298.82 |
| 2.000 | kr.3.19303 | kr.6,386.06 |
| 5.000 | kr.3.15121 | kr.15,756.05 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |



