
STPS20SM60D | |
|---|---|
DigiKey Part Number | 497-12305-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM60D |
Description | DIODE SCHOTTKY 60V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS20SM60D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 50 | kr.5.39100 | kr.269.55 |
| 100 | kr.4.82700 | kr.482.70 |
| 500 | kr.3.83716 | kr.1,918.58 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

