
STPS20SM100ST | |
|---|---|
DigiKey Part Number | 497-12642-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM100ST |
Description | DIODE SCHOTTKY 100V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20SM100ST Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 50 | kr.9.26780 | kr.463.39 |
| 100 | kr.8.34340 | kr.834.34 |
| 500 | kr.6.72142 | kr.3,360.71 |
| 1.000 | kr.6.20020 | kr.6,200.20 |
| 2.000 | kr.5.76192 | kr.11,523.84 |
| 5.000 | kr.5.28803 | kr.26,440.15 |
| 10.000 | kr.5.13936 | kr.51,393.60 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

