Diode 60 V 20A Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20M60SR

DigiKey Part Number
497-12297-ND
Manufacturer
Manufacturer Product Number
STPS20M60SR
Description
DIODE SCHOTTKY 60V 20A I2PAK
Customer Reference
Detailed Description
Diode 60 V 20A Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
565 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
125 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
I2PAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.54000kr.12.54
50kr.6.11500kr.305.75
100kr.5.48740kr.548.74
500kr.4.38526kr.2,192.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.54000
Unit Price with VAT:kr.15.67500