


STPS20L60CGY-TR | |
|---|---|
DigiKey Part Number | 497-13430-2-ND - Tape & Reel (TR) 497-13430-1-ND - Cut Tape (CT) 497-13430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20L60CGY-TR |
Description | DIODE ARRAY SCHOTT 60V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L60CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.7.39500 | kr.73.95 |
| 100 | kr.5.80690 | kr.580.69 |
| 500 | kr.4.62060 | kr.2,310.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.17583 | kr.4,175.83 |
| 2.000 | kr.3.91828 | kr.7,836.56 |
| 3.000 | kr.3.75484 | kr.11,264.52 |
| 5.000 | kr.3.58071 | kr.17,903.55 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

