


STPS20L15G-TR | |
|---|---|
DigiKey Part Number | 497-6578-2-ND - Tape & Reel (TR) 497-6578-1-ND - Cut Tape (CT) 497-6578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20L15G-TR |
Description | DIODE SCHOTTKY 15V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L15G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 19 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 15 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.92000 | kr.12.92 |
| 10 | kr.7.65200 | kr.76.52 |
| 100 | kr.5.96250 | kr.596.25 |
| 500 | kr.4.74958 | kr.2,374.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.33170 | kr.4,331.70 |
| 2.000 | kr.4.07437 | kr.8,148.74 |
| Unit Price without VAT: | kr.12.92000 |
|---|---|
| Unit Price with VAT: | kr.16.15000 |

