
STRVS142X02F | |
---|---|
DigiKey Part Number | 497-13720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STRVS142X02F |
Description | TVS DIODE 102VWM 142VC DO201 |
Customer Reference | |
Detailed Description | 142V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 142V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | MOSFET Protection | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.2.43797 | kr.1,462.78 |
1.200 | kr.2.22342 | kr.2,668.10 |
1.800 | kr.2.11406 | kr.3,805.31 |
Unit Price without VAT: | kr.2.43797 |
---|---|
Unit Price with VAT: | kr.3.04746 |