
STPS1L40A | |
|---|---|
DigiKey Part Number | 497-3753-2-ND - Tape & Reel (TR) 497-3753-1-ND - Cut Tape (CT) 497-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40A |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.38200 | kr.13.82 |
| 100 | kr.1.01140 | kr.101.14 |
| 500 | kr.0.75372 | kr.376.86 |
| 1.000 | kr.0.61831 | kr.618.31 |
| 2.000 | kr.0.59831 | kr.1,196.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50656 | kr.2,532.80 |
| 10.000 | kr.0.41795 | kr.4,179.50 |
| 15.000 | kr.0.40942 | kr.6,141.30 |
| 25.000 | kr.0.39386 | kr.9,846.50 |
| 35.000 | kr.0.36571 | kr.12,799.85 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

