
STPS1L30U | |
---|---|
DigiKey Part Number | 497-2468-2-ND - Tape & Reel (TR) 497-2468-1-ND - Cut Tape (CT) 497-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30U |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 395 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.50400 | kr.15.04 |
100 | kr.1.13410 | kr.113.41 |
500 | kr.0.84838 | kr.424.19 |
1.000 | kr.0.75590 | kr.755.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.45248 | kr.1,131.20 |
5.000 | kr.0.42720 | kr.2,136.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |