
STPS16L40CT | |
|---|---|
DigiKey Part Number | 497-12630-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS16L40CT |
Description | DIODE ARRAY SCHOTT 40V 8A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 50 | kr.5.77420 | kr.288.71 |
| 100 | kr.5.17620 | kr.517.62 |
| 500 | kr.4.12678 | kr.2,063.39 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

