


STPS16170CG-TR | |
|---|---|
DigiKey Part Number | 497-6077-2-ND - Tape & Reel (TR) 497-6077-1-ND - Cut Tape (CT) 497-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS16170CG-TR |
Description | DIODE ARRAY SCHOTT 170V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS16170CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.7.19500 | kr.71.95 |
| 100 | kr.4.82890 | kr.482.89 |
| 500 | kr.3.81338 | kr.1,906.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.48660 | kr.3,486.60 |
| 2.000 | kr.3.21185 | kr.6,423.70 |
| 3.000 | kr.3.07185 | kr.9,215.55 |
| 5.000 | kr.2.91456 | kr.14,572.80 |
| 7.000 | kr.2.83482 | kr.19,843.74 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

