
STPS160UY | |
|---|---|
DigiKey Part Number | 497-13277-2-ND - Tape & Reel (TR) 497-13277-1-ND - Cut Tape (CT) 497-13277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS160UY |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS160UY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.1.76200 | kr.17.62 |
| 100 | kr.1.38310 | kr.138.31 |
| 500 | kr.1.04140 | kr.520.70 |
| 1.000 | kr.0.93100 | kr.931.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.64943 | kr.1,623.57 |
| 5.000 | kr.0.64300 | kr.3,215.00 |
| 7.500 | kr.0.63177 | kr.4,738.28 |
| 12.500 | kr.0.60733 | kr.7,591.63 |
| 17.500 | kr.0.55619 | kr.9,733.32 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

