Diode 25 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS15L25D

DigiKey Part Number
497-12059-5-ND
Manufacturer
Manufacturer Product Number
STPS15L25D
Description
DIODE SCHOTTKY 25V 15A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 25 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPS15L25D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.3 mA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
50kr.3.98920kr.199.46
100kr.3.92810kr.392.81
500kr.3.65776kr.1,828.88
1.000kr.3.50146kr.3,501.46
2.000kr.3.22571kr.6,451.42
5.000kr.3.13514kr.15,675.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500