
STPS15H100CB-TR | |
|---|---|
DigiKey Part Number | 497-3208-2-ND - Tape & Reel (TR) 497-3208-1-ND - Cut Tape (CT) 497-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15H100CB-TR |
Description | DIODE ARRAY SCHOT 100V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15H100CB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.4.43000 | kr.44.30 |
| 100 | kr.3.33400 | kr.333.40 |
| 500 | kr.2.59412 | kr.1,297.06 |
| 1.000 | kr.2.35576 | kr.2,355.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03921 | kr.5,098.03 |
| 5.000 | kr.1.93816 | kr.9,690.80 |
| 7.500 | kr.1.85691 | kr.13,926.83 |
| 12.500 | kr.1.76560 | kr.22,070.00 |
| 17.500 | kr.1.76423 | kr.30,874.02 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

