
STPS1545DY | |
|---|---|
DigiKey Part Number | 497-13539-ND |
Manufacturer | |
Manufacturer Product Number | STPS1545DY |
Description | DIODE SCHOTTKY 45V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545DY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 50 | kr.6.89300 | kr.344.65 |
| 100 | kr.6.19790 | kr.619.79 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |

