DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS140AY

DigiKey Part Number
497-11851-2-ND - Tape & Reel (TR)
497-11851-1-ND - Cut Tape (CT)
497-11851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS140AY
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS140AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.20300kr.12.03
100kr.1.10210kr.110.21
500kr.0.85684kr.428.42
1.000kr.0.74451kr.744.51
2.000kr.0.68509kr.1,370.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47834kr.2,391.70
10.000kr.0.43280kr.4,328.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250