
STPS3L60S | |
|---|---|
DigiKey Part Number | 497-2454-2-ND - Tape & Reel (TR) 497-2454-1-ND - Cut Tape (CT) 497-2454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60S |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.98000 | kr.19.80 |
| 100 | kr.1.56700 | kr.156.70 |
| 500 | kr.1.18504 | kr.592.52 |
| 1.000 | kr.1.06166 | kr.1,061.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.75984 | kr.1,899.60 |
| 5.000 | kr.0.75231 | kr.3,761.55 |
| 7.500 | kr.0.72752 | kr.5,456.40 |
| 12.500 | kr.0.70022 | kr.8,752.75 |
| 17.500 | kr.0.65666 | kr.11,491.55 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |




