
STPS1150 | |
|---|---|
DigiKey Part Number | 497-2447-1-ND - Cut Tape (CT) 497-2447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS1150 |
Description | DIODE SCHOTTKY 150V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS1150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74600 | kr.7.46 |
| 100 | kr.0.74200 | kr.74.20 |
| 500 | kr.0.63272 | kr.316.36 |
| 1.000 | kr.0.58417 | kr.584.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58918 | kr.1,178.36 |
| 4.000 | kr.0.53083 | kr.2,123.32 |
| 6.000 | kr.0.50107 | kr.3,006.42 |
| 10.000 | kr.0.46762 | kr.4,676.20 |
| 14.000 | kr.0.42485 | kr.5,947.90 |
| 20.000 | kr.0.42337 | kr.8,467.40 |
| 50.000 | kr.0.39023 | kr.19,511.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |





