


STPS10L25G-TR | |
|---|---|
DigiKey Part Number | 497-5134-2-ND - Tape & Reel (TR) 497-5134-1-ND - Cut Tape (CT) 497-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10L25G-TR |
Description | DIODE SCHOTTKY 25V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 10A Surface Mount D2PAK |
cms-datasheet | cms-datasheet |
EDA/CAD Models | STPS10L25G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.32100 | kr.53.21 |
| 100 | kr.4.85310 | kr.485.31 |
| 500 | kr.3.83574 | kr.1,917.87 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.3.35118 | kr.3,351.18 |
| 2.000 | kr.3.23341 | kr.6,466.82 |
| 3.000 | kr.3.17822 | kr.9,534.66 |
| 5.000 | kr.2.86612 | kr.14,330.60 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |






