
STPS1045B-TR | |
|---|---|
DigiKey Part Number | 497-6572-2-ND - Tape & Reel (TR) 497-6572-1-ND - Cut Tape (CT) 497-6572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1045B-TR |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS1045B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.4.50100 | kr.45.01 |
| 100 | kr.2.94040 | kr.294.04 |
| 500 | kr.2.26940 | kr.1,134.70 |
| 1.000 | kr.2.05323 | kr.2,053.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81912 | kr.4,547.80 |
| 5.000 | kr.1.67440 | kr.8,372.00 |
| 7.500 | kr.1.60067 | kr.12,005.02 |
| 12.500 | kr.1.51782 | kr.18,972.75 |
| 17.500 | kr.1.46877 | kr.25,703.47 |
| 25.000 | kr.1.42110 | kr.35,527.50 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

