
STPS10170CB-TR | |
|---|---|
DigiKey Part Number | 497-6075-2-ND - Tape & Reel (TR) 497-6075-1-ND - Cut Tape (CT) 497-6075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10170CB-TR |
Description | DIODE ARRAY SCHOTT 170V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS10170CB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.68400 | kr.36.84 |
| 100 | kr.2.86780 | kr.286.78 |
| 500 | kr.2.21796 | kr.1,108.98 |
| 1.000 | kr.2.00860 | kr.2,008.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.67553 | kr.4,188.82 |
| 5.000 | kr.1.64173 | kr.8,208.65 |
| 7.500 | kr.1.59188 | kr.11,939.10 |
| 12.500 | kr.1.49010 | kr.18,626.25 |
| 17.500 | kr.1.45157 | kr.25,402.48 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

