Smart Sensor IC Analog Input Digital Output 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPMS2L-PUR

DigiKey Part Number
497-11460-2-ND - Tape & Reel (TR)
497-11460-1-ND - Cut Tape (CT)
497-11460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMS2L-PUR
Description
IC SMART SENSOR II 2CH 16QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Smart Sensor IC Analog Input Digital Output 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STPMS2L-PUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Smart Sensor
Input Type
Analog
Output Type
Digital
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.58000kr.29.58
10kr.22.46600kr.224.66
25kr.20.68920kr.517.23
100kr.18.73570kr.1,873.57
250kr.17.80468kr.4,451.17
500kr.17.24320kr.8,621.60
1.000kr.16.78114kr.16,781.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.16.04054kr.72,182.43
Manufacturers Standard Package
Unit Price without VAT:kr.29.58000
Unit Price with VAT:kr.36.97500