Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
16-TSSOP

STPIC6D595TTR

DigiKey Part Number
497-6330-2-ND - Tape & Reel (TR)
497-6330-1-ND - Cut Tape (CT)
497-6330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPIC6D595TTR
Description
IC SR OPEN DRAIN 8BIT 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STPIC6D595TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.86400kr.38.64
25kr.3.48000kr.87.00
100kr.3.05620kr.305.62
250kr.2.85388kr.713.47
500kr.2.73198kr.1,365.99
1.000kr.2.71436kr.2,714.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.43106kr.6,077.65
5.000kr.2.36909kr.11,845.45
7.500kr.2.33806kr.17,535.45
12.500kr.2.30369kr.28,796.12
17.500kr.2.28359kr.39,962.82
25.000kr.2.26427kr.56,606.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000