
STPIC6C595TTR | |
|---|---|
DigiKey Part Number | 497-3024-2-ND - Tape & Reel (TR) 497-3024-1-ND - Cut Tape (CT) 497-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPIC6C595TTR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STPIC6C595TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.19900 | kr.41.99 |
| 25 | kr.3.78600 | kr.94.65 |
| 100 | kr.3.32880 | kr.332.88 |
| 250 | kr.3.11136 | kr.777.84 |
| 500 | kr.2.98004 | kr.1,490.02 |
| 1.000 | kr.2.97201 | kr.2,972.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.75796 | kr.6,894.90 |
| 5.000 | kr.2.68922 | kr.13,446.10 |
| 7.500 | kr.2.65480 | kr.19,911.00 |
| 12.500 | kr.2.61667 | kr.32,708.38 |
| 17.500 | kr.2.59439 | kr.45,401.83 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |











