STP7N52K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 11
Unit Price: kr.12.35000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.23.66000
Datasheet

Similar


Vishay Siliconix
In Stock: 9.247
Unit Price: kr.22.44000
Datasheet
N-Channel 525 V 6A (Tc) 90W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 525 V 6A (Tc) 90W (Tc) Through Hole TO-220
TO-220-3

STP7N52K3

DigiKey Part Number
497-9094-5-ND
Manufacturer
Manufacturer Product Number
STP7N52K3
Description
MOSFET N-CH 525V 6A TO220AB
Customer Reference
Detailed Description
N-Channel 525 V 6A (Tc) 90W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP7N52K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
525 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
980mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
737 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes