
STP65N045M9 | |
|---|---|
DigiKey Part Number | 497-STP65N045M9-ND |
Manufacturer | |
Manufacturer Product Number | STP65N045M9 |
Description | N-CHANNEL 650 V, 39 MOHM TYP., 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55A (Tc) 245W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP65N045M9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4610 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 50 | kr.30.41680 | kr.1,520.84 |
| 100 | kr.27.96380 | kr.2,796.38 |
| 500 | kr.23.67090 | kr.11,835.45 |
| 1.000 | kr.22.58625 | kr.22,586.25 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |


