N-Channel 800 V 4.3A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5NK80Z

DigiKey Part Number
497-7527-5-ND
Manufacturer
Manufacturer Product Number
STP5NK80Z
Description
MOSFET N-CH 800V 4.3A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.3A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP5NK80Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 2.15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
45.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.438
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.48000kr.19.48
50kr.9.68360kr.484.18
100kr.8.73390kr.873.39
500kr.7.06760kr.3,533.80
1.000kr.6.53224kr.6,532.24
2.000kr.6.08220kr.12,164.40
5.000kr.5.96543kr.29,827.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.48000
Unit Price with VAT:kr.24.35000