IGBT 600 V 40 A 130 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGP19NC60H

DigiKey Part Number
497-8808-5-ND
Manufacturer
Manufacturer Product Number
STGP19NC60H
Description
IGBT 600V 40A TO-220
Customer Reference
Detailed Description
IGBT 600 V 40 A 130 W Through Hole TO-220
EDA/CAD Models
STGP19NC60H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 12A
Power - Max
130 W
Switching Energy
85µJ (on), 189µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
25ns/97ns
Test Condition
390V, 12A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.11000kr.35.11
10kr.23.59200kr.235.92
100kr.17.07230kr.1,707.23
500kr.16.46080kr.8,230.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.11000
Unit Price with VAT:kr.43.88750