
STP50N65DM6 | |
|---|---|
DigiKey Part Number | 497-STP50N65DM6-ND |
Manufacturer | |
Manufacturer Product Number | STP50N65DM6 |
Description | MOSFET N-CH 650V 33A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 33A (Tc) 250W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP50N65DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 91mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.60236 | kr.21,602.36 |
| Unit Price without VAT: | kr.21.60236 |
|---|---|
| Unit Price with VAT: | kr.27.00295 |

