LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-QFN (3.2x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP4CMPQTR

DigiKey Part Number
497-10661-2-ND - Tape & Reel (TR)
497-10661-1-ND - Cut Tape (CT)
497-10661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP4CMPQTR
Description
IC LED DRVR RGLTR PWM 30MA 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-QFN (3.2x1.8)
Datasheet
 Datasheet
EDA/CAD Models
STP4CMPQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3.8V
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-QFN (3.2x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.13.39400kr.133.94
25kr.12.25800kr.306.45
100kr.11.00620kr.1,100.62
250kr.10.40940kr.2,602.35
500kr.10.04970kr.5,024.85
1.000kr.9.75373kr.9,753.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.38814kr.28,164.42
6.000kr.9.20918kr.55,255.08
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500