STP40N65M2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1.187
Unit Price: kr.45.33000
Datasheet

Similar


IXYS
In Stock: 5.121
Unit Price: kr.61.75000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.33.33060

Similar


IXYS
In Stock: 0
Unit Price: kr.33.69320
N-Channel 650 V 32A (Tc) 250W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP40N65M2

DigiKey Part Number
497-15561-5-ND
Manufacturer
Manufacturer Product Number
STP40N65M2
Description
MOSFET N-CH 650V 32A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 32A (Tc) 250W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP40N65M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56.5 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2355 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
99mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP104N60Fonsemi1.187FCP104N60FOS-NDkr.45.33000Similar
IXFP34N65X2IXYS5.121238-IXFP34N65X2-NDkr.61.75000Similar
IXTP32N65XIXYS0IXTP32N65X-NDkr.33.33060Similar
IXTP32N65XMIXYS0IXTP32N65XM-NDkr.33.69320Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.40000kr.41.40
50kr.21.89460kr.1,094.73
100kr.20.01280kr.2,001.28
500kr.16.71794kr.8,358.97
1.000kr.15.66031kr.15,660.31
2.000kr.15.15498kr.30,309.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.40000
Unit Price with VAT:kr.51.75000