
STP16CPP05XTTR | |
|---|---|
DigiKey Part Number | 497-8736-2-ND - Tape & Reel (TR) 497-8736-1-ND - Cut Tape (CT) 497-8736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPP05XTTR |
Description | IC LED DRVR LINEAR 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPP05XTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.9.40100 | kr.94.01 |
| 25 | kr.8.56200 | kr.214.05 |
| 100 | kr.7.64010 | kr.764.01 |
| 250 | kr.7.20108 | kr.1,800.27 |
| 500 | kr.6.93656 | kr.3,468.28 |
| 1.000 | kr.6.71871 | kr.6,718.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.48869 | kr.16,221.73 |
| 5.000 | kr.6.35011 | kr.31,750.55 |
| 7.500 | kr.6.28070 | kr.47,105.25 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |

